Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4311ESD+

Rail-to-Rail Op Amp, 2V-4V, 10.5V, 345MHz, SOIC-14, SMD, 8.75mm × 4mm × 1.5mm
$ 8.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4311ESD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
+71.80%

CAD Models

Download Analog Devices MAX4311ESD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4314ESD
INDUSTRIAL Surface Mount Dual Single BIPOLAR Video Amp 430V/mus 667mW 127MHz 5V
Analog DevicesMAX4315ESE
Analog Multiplexer Single 8:1 16-Pin SOIC N
Analog DevicesMAX4312ESE
INDUSTRIAL Surface Mount Dual Single BIPOLAR Video Amp 345V/mus 696mW 265MHz 5V
onsemiNE592D14G
NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14
Differential 3V 8V 90MHz Video Amplifier SOIC-14 SMD mount,glue mount 1.5mm(height)
Texas InstrumentsLMH6503MA/NOPB
ROHS3Compliant EAR99 LMH6503 Matte Tin (Sn) op amp buffer circuit 8.65mm 11muA 5V 57dB

Descriptions

Descriptions of Analog Devices MAX4311ESD+ provided by its distributors.

Rail-to-Rail Op Amp, 2V-4V, 10.5V, 345MHz, SOIC-14, SMD, 8.75mm × 4mm × 1.5mm
430 V/us 1 345MHz(-3dB) 4V ~ 10.5V ºô2V ~ 5.25V SOIC-14 Operational Amplifier ROHS
MAX4311 Tube e3 VIDEO MULTIPLEXER audio video amplifier circuit 85C 82dB 1.5mm 6.9mA
High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers
VIDEO MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VIDEO AMP, 345MHZ, 430V/US, NSOIC-14; No. of Amplifiers:1Amplifiers; Gain Bandwidth:345MHz; Slew Rate:430V/µs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Output Current:95mA; Supply Voltage Range:±

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated