Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6502MA/NOPB

Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85
$ 7.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6502MA/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

element14

Newark

Future Electronics

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments LMH6502MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6502MA/NOPB.

Related Parts

Texas InstrumentsLMH6503MA/NOPB
ROHS3Compliant EAR99 LMH6503 Matte Tin (Sn) op amp buffer circuit 8.65mm 11muA 5V 57dB
Texas InstrumentsLMH6503MAX/NOPB
ROHS3Compliant EAR99 LMH6503 Tape & Reel (TR) op amp amplifier circuit 8.65mm 11muA 5V 57dB
Texas InstrumentsLMH6503MA
LMH6503 Wideband, Low Power, Linear Variable Gain Amplifier | IC OPAMP VGA 1 CIRCUIT 14SOIC
Analog DevicesAD844JRZ-16
ROHS3Compliant EAR99 AD844 Tube op amp buffer circuit 10.5mm 0.4muA 50muV 60000kHz
Analog DevicesAD844JRZ-16-REEL7
IC OPAMP CFA 1 CIRCUIT 16SOIC / Current Feedback Amplifier 1 Circuit 16-SOIC
4PST Lead Free GULL WING 2005 (Amplifier Type) Amplifier 880ps 75dB 1515V/mus 85C

Descriptions

Descriptions of Texas Instruments LMH6502MA/NOPB provided by its distributors.

Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85
ROHS3Compliant EAR99 LMH6502 Tube op amp amplifier circuit 8.65mm 9muA 5V 69dB
SP Amp Variable Gain Amp Single ±6V/12V 14-Pin SOIC N Rail
Op Amp 27mA 90mA 1.8kV/μs 72dB 5V 12V 300mV 9μA 100MHz 130MHz SOIC-14 SMD 8.64mm × 3.91mm × 1.45mm
IC, VAR GAIN AMP, 130MHZ, 3.1DB, SOIC-14; No. of Amplifiers:1; Bandwidth:130MHz; Gain Accuracy:3.1dB; No. of Channels:1; Supply Voltage Range:5V to 12V; Amplifier Case Style:SOIC; No. of Pins:14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Wideband; Gain Bandwidth -3db:130MHz; Slew Rate:1800V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6502MANOPB