Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM3202ANZ

Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube

$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3202ANZ.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

element14 APAC

DigiKey

Inventory History

3 month trend:
+20.82%

CAD Models

Download Analog Devices ADM3202ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.31
$ 1.46
Stock
95,128
175,095
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
460 kbps
460 kbps
Receiver Hysteresis
400 mV
400 mV
Simplex/Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADM3222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Texas InstrumentsMAX232EIN
EAR99 MAX232 Tube RS232 interface driver 5V 10mA 955.690774mg 500ns
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Texas InstrumentsDS14C232CN/NOPB
Low Power +5V Powered TIA/EIA-232 Dual Driver/ eceiver 16-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices ADM3202ANZ provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
EAR99 ADM3202 Tube RS232 interface receiver 3.3V 12mA 3.3mm 460Kbps
RS232 TRANSCEIVER, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog Devices Line transceiver, PDIPencapsulation, 16Pin
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
Rs232 Transceiver, -40 To 85Deg C; |Analog Devices, Inc. ADM3202ANZ
High-Speed, 2-Channel RS232/V.28 Interface Devices
460Kbps transceiver 2/2 DIP-16 RS232 ICs ROHS
INTERFACE, 2CH RS232/V.28, PDIP16
IC TRANSCEIVER FULL 2/2 16PDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM3202ANZ .
  • ADM3202ANZ.