Analog Devices MAX4311ESD+T

High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers
$ 8.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4311ESD+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-51.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4314ESD
INDUSTRIAL Surface Mount Dual Single BIPOLAR Video Amp 430V/mus 667mW 127MHz 5V
Analog DevicesMAX4310ESA+
460 V/us 1 280MHz(-3dB) 4V ~ 10.5V ºô2V ~ 5.25V SOIC-8 Operational Amplifier ROHS
Analog DevicesMAX4315ESE
Analog Multiplexer Single 8:1 16-Pin SOIC N
Texas InstrumentsLMH6624MA/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Analog DevicesADA4899-1YRDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
onsemiNE592D14G
NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14

Descriptions

Descriptions of Analog Devices MAX4311ESD+T provided by its distributors.

High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers
MAX4311 Tape & Reel (TR) e3 VIDEO MULTIPLEXER video amp IC 85C 82dB 8.65mm 560muA
Analog Multiplexer Single 4:1 14-Pin SOIC N T/R
4-CHANNEL VIDEO MULTIPLEXER PDSO14
SO-N HSPD LP SINGLE-SUPPLY MUL
VIDEO MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4311ESD-T