Texas Instruments LMH6624MA/NOPB

Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
$ 3.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6624MA/NOPB.

Farnell

Datasheet37 pages11 years ago
Datasheet40 pages8 years ago

Texas Instruments

Verical

element14

Newark

Inventory History

3 month trend:
+1.48%

CAD Models

Download Texas Instruments LMH6624MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6624MA/NOPB.

Related Parts

Analog DevicesLT1224CS8#PBF
ROHS3Compliant EAR99 LT1224 Matte Tin (Sn) op amp amplifier circuit 5mm 4muA 500muV 45000kHz
Analog DevicesLT1354IS8#PBF
Op Amp Single High Speed Amplifier ±18V/36V Automotive 8-Pin SOIC N Tube
ISL55001 Series 30 V 240 MHz Unity-Gain Stable Operational Amplifier - SOIC-8
Analog DevicesLT6200IS8-10#PBF
Op Amp 90mA 1Ch ±6.3V/12.6V 2.5mV 23μA Rail-to-Rail General Purpose SOIC-8 SMD 1mm H
STMicroelectronicsTSH111ID
Operational Amplifier, 8 Func, 2000uV Offset-Max, BIPolar, PDSO1
Texas InstrumentsOPA356AID
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments LMH6624MA/NOPB provided by its distributors.

Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
ROHS3Compliant EAR99 LMH6624 Matte Tin (Sn) op amp buffer circuit 4.9mm 25muA 5V 1800000kHz
OP AMP, 1.5GHZ, 400V/US, SOIC-8; NO. OF; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Op Amp Single Low Noise Amplifier ±6V/12V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 500uV Offset-Max, 90MHz Band Width, PDSO8
Texas Instruments Texas Instruments Operational Amplifier SOICencapsulation, 8Pin, 1.8GHzgain bandwidth product, 12 VSingle supply voltage none
IC, OP-AMP, 1.5GHZ, 400V/ us, SOIC-8; Op; IC, OP-AMP, 1.5GHZ, 400V/ us, SOIC-8; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:1.5GHz; Slew Rate:400V/µs; Supply Voltage Range:± 2.5V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6624MA/NOPB .
  • LMH6624MA/NOPB.
  • LMH6624MANOPB