Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4315ESE

Analog Multiplexer Single 8: 1 16-Pin SOIC N
$ 5.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4315ESE.

IHS

Datasheet18 pages18 years ago

DigiKey

Inventory History

3 month trend:
-80.59%

CAD Models

Download Analog Devices MAX4315ESE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.32
$ 17.43
Stock
102,323
1,047,218
Authorized Distributors
1
4
Case/Package
SOP
-
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
1
Number of Circuits
1
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual, Single
-
Min Supply Voltage
4 V
-
Max Supply Voltage
10.5 V
-
Number of Channels
8
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Analog DevicesMAX4312ESE
INDUSTRIAL Surface Mount Dual Single BIPOLAR Video Amp 345V/mus 696mW 265MHz 5V
Analog DevicesMAX4314ESD
INDUSTRIAL Surface Mount Dual Single BIPOLAR Video Amp 430V/mus 667mW 127MHz 5V
onsemiNE592D14G
NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14
Differential 3V 8V 90MHz Video Amplifier SOIC-14 SMD mount,glue mount 1.5mm(height)
Texas InstrumentsLMH6502MA/NOPB
Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85
Texas InstrumentsLMH6502MAX/NOPB
Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4315ESE provided by its distributors.

Analog Multiplexer Single 8:1 16-Pin SOIC N
INDUSTRIAL Surface Mount Dual Single BIPOLAR Video Amp 310V/mus 696mW 97MHz 5V
Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO16
IC AMP/VIDEO/MUX LP 4/8CH 16SOIC
VIDEO MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated