Analog Devices MAX4234AUD+T

MAX4234 Series 5.5V 10 MHz Rail to Rail Operational Amplifier - TSSOP-14
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4234AUD+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Farnell

ShanghaiCT

Inventory History

3 month trend:
-0.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4234AUD+T.

Related Parts

MicrochipMCP6294-E/ST
MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MicrochipMCP6024-I/ST
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MicrochipMCP6024-E/ST
MCP6024: 5.5 V 30 mA Rail-to-Rail Input/Output Operational Amplifier - TSSOP-14
Texas InstrumentsOPA4172IPW
Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin TSSOP Tube
RenesasEL5420CRZ
EL5420 Series 16.5 V 500 µA 12 MHz Rail-to-Rail Input-Output Amplifier -TSSOP-14
Operational Amplifier, 4 Func, 12000uV Offset-Max, 12000MHz Band Width, CMOS, PDSO14

Descriptions

Descriptions of Analog Devices MAX4234AUD+T provided by its distributors.

MAX4234 Series 5.5V 10 MHz Rail to Rail Operational Amplifier - TSSOP-14
ROHS3Compliant EAR99 MAX4234 Matte Tin (Sn) op amp buffer circuit 5mm 50pA 3/5V 10000kHz
High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70
OP Amp Quad GP R-R I/O ±2.5V/5.5V 14-Pin TSSOP T/R
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
1.2mA(x4 Channels) 10V/¦Ìs 15nV/rtHz@ 2.7V 10MHz 52dB Rail to Rail 200mA 4 4 ¡À2.5V,5.5V 850¦ÌV 1pA CMOS TSSOP-14 , 5mm*4.4mm*900¦Ìm
OP AMP, 10MHZ, 10V/US, TSSOP-14; No. of Channels:4Channels; Gain Bandwidth Product:10MHz; Supply Voltage Range:± 1.35V to ± 2.5V, 2.7V to 5.5V; IC Case / Package:TSSOP; No. of Pins:14Pins; Amplifier Type:CMOS; Input Bias Current:1pA RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4234AUD-T