Microchip MCP6294-E/ST

MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6294-E/ST.

Upverter

Datasheet36 pages18 years ago

Microchip

Master Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-18.33%

CAD Models

Download Microchip MCP6294-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.58
$ 1.58
Stock
157,431
336,369
336,369
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
7 V/µs
7 V/µs
7 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1 mA
-
-

Supply Chain

Projected EOL Date2034-07-01
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-07-01
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MicrochipMCP6294T-E/ST
ROHS3Compliant EAR99 MCP6294 Matte Tin (Sn) op amp buffer circuit 5mm 0.005muA 3mV 10000kHz
MicrochipMCP6024-I/ST
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MicrochipMCP6024-E/ST
MCP6024: 5.5 V 30 mA Rail-to-Rail Input/Output Operational Amplifier - TSSOP-14
Texas InstrumentsTLV2634IPWR
Quad, 5.5-V, 9-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4364AIPWT
Quad, 5.5-V, 7-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4364AIPWR
Quad, 5.5-V, 7-MHz, RRIO operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of Microchip MCP6294-E/ST provided by its distributors.

MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
ROHS3Compliant EAR99 MCP6294 Matte Tin (Sn) op amp amplifier circuit 5mm 0.005muA 3mV 10000kHz
7 V/us 4 10MHz 2.4V ~ 6V General Purpose TSSOP-14 Operational Amplifier ROHS
1mA(x4 Channels) 7V/μs 10MHz 25mA 4 2.4V 5.5V 3mV 1pA TSSOP-14 SMD mount 5mm*4.4mm*1mm
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP Tube
2.4-5.5V 10MHZ IQ/BW selectable, Quad, Low Power OP Amp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6294-E/ST.
  • MCP6294-EST
  • MCP6294E/ST
  • MCP6294EST