
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | EL5420CRZ-T7A | 224 | 1 | Cut Tape | ||||||||
| Farnell | EL5420CRZ-T7A | 224 | 1 | Cut Tape | 2h | |||||||
| Component Stockers USA | EL5420CRZ-T7A | 139 | >1wk | |||||||||
| Worldway Electronics | EL5420CRZ-T7A | 28,761 | 7 | Tape & Reel | 2h | |||||||
| Aztech | EL5420CRZ-T7A | 11,247 | 21h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 14, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 8.00 - Oct 15, 2015 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas EL5420CRZ-T7A provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas EL5420CRZ-T7A.