Texas Instruments OPA4172IPW

Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin TSSOP Tube
$ 2.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4172IPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages11 years ago
Datasheet43 pages12 years ago
Datasheet42 pages12 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow.cn

Inventory History

3 month trend:
-34.66%

CAD Models

Download Texas Instruments OPA4172IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.162
$ 2.14
Stock
1,563,490
238,302
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
36 V
-
Operating Supply Current
1.6 mA
1.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4172IPW.

Related Parts

MicrochipMCP6024-E/ST
MCP6024: 5.5 V 30 mA Rail-to-Rail Input/Output Operational Amplifier - TSSOP-14
MicrochipMCP6024T-E/ST
Operational Amplifiers – Op Amp; MICROCHIP; MCP6024T-E/ST; 4; 250 µV; 2.5 V - 5.5 V; 1 pA
Analog DevicesMAX4492AUD
OPERATIONAL AMPLIFIER, 4 FUNC, 16000UV OFFSET-MAX, CMOS, PDSO14
MicrochipMCP6H94-E/ST
MCP6H94 Series Quad Channel 12 V 10 MHz 1 mV Operational Amplifier - TSSOP-14
Texas InstrumentsOPA1654AIPW
0.00005%@2000Ω Rail-to-Rail Op Amp, 2.25V-18V, Audio, TSSOP-14, SMD, 1.05mm H
Texas InstrumentsOPA1654AIPWR
0.00005% Rail to Rail 2.25V 18V 18MHz Audio TSSOP-14 SMD mount,glue mount 1.05mm(height)

Descriptions

Descriptions of Texas Instruments OPA4172IPW provided by its distributors.

Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin TSSOP Tube
Quad, 36-V, 10-MHz, low-power operational amplifier 14-TSSOP -40 to 125
Operational Amplifier, 4 Func, 1000uV Offset-Max, CMOS, PDSO14
Texas Instruments Precision operational amplifier, Four channels, TSSOPencapsulation, double/Single power supply, surface mount, 14Pin
OP AMP, QUAD, 10MHZ, 10V/US, TSSOP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 10MHz; Vitesse de balayage: 10V/µs; Gamme de tension d'alimentation: 4.5V à 36V; Type de boîtier d'amplificateur: TSSOP; Nombre d

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4172IPW .