Microchip MCP6024-E/ST

MCP6024: 5.5 V 30 mA Rail-to-Rail Input/Output Operational Amplifier - TSSOP-14
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6024-E/ST.

SOS electronic

Datasheet42 pages17 years ago

Microchip

Augswan

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+68.85%

CAD Models

Download Microchip MCP6024-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 1.97
$ 1.97
Stock
488,730
642,161
642,161
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
7 V/µs
7 V/µs
7 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
250 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Projected EOL Date2034-04-11
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-04-11
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMCP6024T-E/ST
Operational Amplifiers – Op Amp; MICROCHIP; MCP6024T-E/ST; 4; 250 µV; 2.5 V - 5.5 V; 1 pA
MicrochipMCP6024T-I/ST
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MicrochipMCP6024-I/ST
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
Texas InstrumentsTLV2634IPWR
Quad, 5.5-V, 9-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Analog DevicesAD8608ARUZ
Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube
Analog DevicesAD8608ARUZ-REEL
ROHS3Compliant EAR99 AD8608 Tape & Reel (TR) op amp amplifier circuit 5.1mm 6mA 300muV 10000kHz

Descriptions

Descriptions of Microchip MCP6024-E/ST provided by its distributors.

MCP6024: 5.5 V 30 mA Rail-to-Rail Input/Output Operational Amplifier - TSSOP-14
MICROCHIP MCP6024-E/ST, QUAD OP AMP, 10MHZ RAIL-RAIL, 2.5 TO 5.5 V, 14-PIN TSSOP
1mA (x4 Ch) 7V/μs 10MHz 70dB 30mA 4 2.5V 5.5V 250μV 1pA TSSOP-14 SMD 5mm × 4.4mm × 900μm
Operational Amplifier, 4 Func, 250uV Offset-Max, CMOS, PDSO14
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP Tube
ROHS3Compliant EAR99 MCP6024 Matte Tin (Sn) op amp amplifier circuit 5.1mm 0.005muA 250muV 10000kHz
TSSOP-14 Operational Amplifier ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6024-E/ST.
  • MCP6024-EST
  • MCP6024E/ST
  • MCP6024EST