Analog Devices MAX412CPA+

Op Amp Dual Low Noise Amplifier ±5.25V/10.5V 8-Pin PDIP N / IC OPAMP GP 28MHZ 8DIP
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX412CPA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX412EPA+
ROHS3Compliant EAR99 MAX412 Matte Tin (Sn) op amp buffer circuit 9.91mm 0.35muA 5V 28000kHz
Texas InstrumentsLME49720NA/NOPB
ROHS3Compliant EAR99 LME49720 Tube op amp buffer circuit 9.81mm 10nA 15V 55000kHz
Texas InstrumentsLM4562NA/NOPB
2-channel, 55-MHz, high-fidelity, high performance audio op amp 8-PDIP -40 to 85
Texas InstrumentsLMC6082AIN/NOPB
Precision CMOS Dual Operational Amplifier 8-PDIP -40 to 85
RenesasCA3240EZ
CA3240 Series Dual 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
onsemiMC33272AP
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual

Descriptions

Descriptions of Analog Devices MAX412CPA+ provided by its distributors.

Op Amp Dual Low Noise Amplifier ±5.25V/10.5V 8-Pin PDIP N / IC OPAMP GP 28MHZ 8DIP
ROHS3Compliant EAR99 MAX412 Matte Tin (Sn) op amp buffer circuit 9.375mm 0.15muA -6V 28000kHz
Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
Op Amp, 28Mhz, 4.5V/Us, Dip-8; No. Of Amplifiers:2 Amplifier; Bandwidth:28Mhz; Slew Rate:4.5V/Μs; Supply Voltage Range:± 2.4V To ± 5.25V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:0°C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX412CPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated