onsemi MC33272AP

Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33272AP.

IHS

Datasheet18 pages13 years ago
Datasheet12 pages29 years ago

Augswan

onsemi

CAD Models

Download onsemi MC33272AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 4 years ago)
LTB Date2009-07-31
LTD Date2010-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

onsemiSE5532N
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP
onsemiLF353N
IC LF353N Wide Bandwidth Dual JFET-Input Operational Amplifier 18V 4MHz 0-to-70C
onsemiKF353
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8
STMicroelectronicsLM2904WN
Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDIP2
Texas InstrumentsLM358N/NOPB
Op Amp, Low Offset Voltage, Low Power, Dual, MDIP-8,VS 5V, IS 0.5mA, PD 830mW, VOS 2mV
Texas InstrumentsLMC6032IN/NOPB
Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-PDIP -40 to 85

Descriptions

Descriptions of onsemi MC33272AP provided by its distributors.

Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual
Operational Amplifier, 2 Func, 1800uV Offset-Max, BIPolar, PDIP8
DUAL OP-AMP 1800 uV OFFSET-MAX 5.5 MHz BAND WIDTH PDIP8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Amplifier Type:Operational; Leaded Process Compatible:No; Package/Case:8-DIP; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole RoHS Compliant: No
OP AMP, DUAL SINGLE-SUPPLY, 33272; No. of Amplifiers:2; Slew Rate:10; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:24MHz; Base Number:33272; IC Generic Number:33272; Logic Function Number:33272; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:1.8mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd