Analog Devices MAX412EPA+

ROHS3Compliant EAR99 MAX412 Matte Tin (Sn) op amp buffer circuit 9.91mm 0.35muA 5V 28000kHz
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX412EPA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX412CPA
Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps | IC OPAMP GP 2 CIRCUIT 8DIP
Analog DevicesLT1457ACN8#PBF
Operational Amplifier, 2 Func, 45000uV Offset-Max, BIPolar, PDIP8
Analog DevicesLT1457CN8#PBF
IC OPAMP JFET 1.7MHZ 8DIP / Op Amp Dual Precision Amplifier ±20V 8-Pin PDIP N Tube
Analog DevicesLT1124ACN8#PBF
IC OPAMP GP 12.5MHZ 8DIP / Op Amp Dual Low Noise Amplifier ±22V 8-Pin PDIP N Tube
onsemiMC33272AP
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual
Texas InstrumentsLM6172IN/NOPB
Operational Amplifier, 2 Func, 1500uV Offset-Max, 62MHz Band Width, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices MAX412EPA+ provided by its distributors.

ROHS3Compliant EAR99 MAX412 Matte Tin (Sn) op amp buffer circuit 9.91mm 0.35muA 5V 28000kHz
Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:28MHz; Slew Rate:4.5V/µs; Supply Voltage Min:2.4V; Supply Voltage Max:5.25V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated