Analog Devices / Linear Technology LT1055CN8

Operational Amplifier, 1 Func, 1250uV Offset-Max, BIPolar, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1055CN8.

Upverter

Datasheet16 pages20 years ago

Linear Technology

iiiC

Jameco (USA)

CAD Models

Download Analog Devices / Linear Technology LT1055CN8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.519
Stock
69,649
161,206
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
12 V/µs
12 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
120 µV
120 µV
Power Supply Rejection Ratio (PSRR)
88 dB
88 dB
Common Mode Rejection Ratio
83 dB
83 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
2.8 mA
2.8 mA

Related Parts

Texas InstrumentsLF356N
J-FET Op Amp 5mA 12V/μs 15nV/rtHz@±15V 5MHz 5mA 1-Ch ±18V 3mV 30pA 5MHz PDIP-8 TH 5.08mm H
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single
Texas InstrumentsLF411ACN
LF411 Low Offset, Low Drift JFET Input Operational Amplifier | IC OPAMP JFET 1 CIRCUIT 8DIP
RenesasCA3140AEZ
CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
Texas InstrumentsLM301AN
Op Amp, 3mA, 500mV/μs, 15nV/rtHz, 1MHz, 70dB, 30mA, 10V-36V, 7.5mV, 250nA, PDIP-8, TH, 5.08mm H
RenesasCA3140AE
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Analog Devices / Linear TechnologyLT1056CN8
Operational Amplifier, 1 Func, 1350uV Offset-Max, BIPolar, PDIP8
Analog DevicesLT1793ACN8#PBF
IC OPAMP JFET 4.2MHZ 8DIP / Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
Analog DevicesLT1793CN8#PBF
Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
Texas InstrumentsLM10CN/NOPB
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 8-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices / Linear Technology LT1055CN8 provided by its distributors.

Operational Amplifier, 1 Func, 1250uV Offset-Max, BIPolar, PDIP8
IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,DIP,8PIN,PLASTIC
Op Amp Single High Speed Amplifier ±20V 8-Pin PDIP N
LT1055 - Precision, High Speed, JFET Input Operational Amplifiers

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1055 CN8
  • LT1055CN8*