Analog Devices MAX4080SASA+T

MAX4080 Series 76 V 250 kHz Voltage Current Sense Operational Amplifier - SOIC-8
$ 2.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4080SASA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

LKR

ShanghaiCT

TME

Inventory History

3 month trend:
-3.60%

CAD Models

Download Analog Devices MAX4080SASA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4080SASA+T.

Related Parts

Analog DevicesMAX4080TASA+T
MAX4080T Series 76V 250 kHz Current Sense SMT Operational Amplifier - SOIC-8
Analog DevicesMAX4081FASA+T
MAX4081 Series 76 V 150 kHz Voltage Current Sense Operational Amplifier - SOIC-8
Analog DevicesMAX4081TASA+
MAX4081 Series 76 V 150 kHz Voltage Current Sense Operational Amplifier - SOIC-8
STMicroelectronicsMC33171D
Operational Amplifier, 8 Func, 6500uV Offset-Max, BIPolar, PDSO1
STMicroelectronicsLF351D
LF351 Series 32V 4 MHz Wide Bandwidth Single J-FET Operational Amplifier -SOIC-8
STMicroelectronicsLF351DT
LF351 Series 32 V 4 MHz Wide Bandwidth Single J-FET Operational Amplifier-SOIC-8

Descriptions

Descriptions of Analog Devices MAX4080SASA+T provided by its distributors.

MAX4080 Series 76 V 250 kHz Voltage Current Sense Operational Amplifier - SOIC-8
75¦ÌA 250KHz 100dB Voltage 1 1 4.5V 76V 600¦ÌV 5¦ÌA 250KHz Operation Amplifier SOIC-8
ROHS3Compliant EAR99 MAX4080 Matte Tin (Sn) op amp amplifier circuit 4.9mm 5muA 48V 250kHz
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4080SASA-T
  • MAX4080SASAT