Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LF351D

LF351 Series 32V 4 MHz Wide Bandwidth Single J-FET Operational Amplifier -SOIC-8
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF351D.

IHS

Datasheet14 pages20 years ago

HQonline

element14

Nu Horizons

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.33%

CAD Models

Download STMicroelectronics LF351D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.407
Stock
294,552
571,240
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
12 V/µs
12 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
6 V
6 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsLF351DT
LF351 Series 32 V 4 MHz Wide Bandwidth Single J-FET Operational Amplifier-SOIC-8
STMicroelectronicsTL081CDT
Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO1
STMicroelectronicsTL081IDT
TL081 Series 36 V 4 MHz General Purpose JFET Single Operational Amplifier-SOIC-8

Descriptions

Descriptions of STMicroelectronics LF351D provided by its distributors.

LF351 Series 32V 4 MHz Wide Bandwidth Single J-FET Operational Amplifier -SOIC-8
Operational Amplifier (Op-Amp) Ic; Numbe |Stmicroelectronics LF351D
STMicroelectronics Op Amp, Single Channel, SOIC, Dual Supply, SMD, 8-Pin
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8
STMICROELECTRONICS LF351D Operational Amplifier, Single, 4 MHz, 1 Amplifier, 16 V/s, 6V to 32V, SOIC, 8 Pins
OP AMP, HIGH SPEED, SINGLE, SO-8,VS 6 TO 32V, IS 1.4MA, VOS 3MV, IIB 20PA, IIO 5PA
Op Amp Single Wideband Amplifier ±16V 8-Pin SO N Tube
Amplifier Type = JFET / Gain Bandwidth MHz = 4 / Slew Rate V/us = 16 / Input Offset Voltage mV = 3 / Input Bias Current pA = 20 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 86 / Power Supply Rejection Ratio (PSRR) dB = 86 / Voltage Gain V/mV = 200 / Input Voltage Noise Density nV/√Hz = 15 / Supply Current mA = 1.4 / Single Supply Voltage Min. V = 6 / Single Supply Voltage Max. V = 32 / Dual Supply Voltage Min. V = 3 / Dual Supply Voltage Max. V = 16 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6 / Height mm = 1.75 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics