Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LF351DT

LF351 Series 32 V 4 MHz Wide Bandwidth Single J-FET Operational Amplifier-SOIC-8
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF351DT.

IHS

Datasheet14 pages20 years ago

HQonline

Sierra IC

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+8.03%

CAD Models

Download STMicroelectronics LF351DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.369
Stock
571,240
294,552
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
12 V/µs
12 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
6 V
6 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsTL081CDT
Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO1
STMicroelectronicsLF351D
LF351 Series 32V 4 MHz Wide Bandwidth Single J-FET Operational Amplifier -SOIC-8
STMicroelectronicsTL071IDT
TL071 Series 4 MHz 16 V/µs Surface Mount JFET Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics LF351DT provided by its distributors.

LF351 Series 32 V 4 MHz Wide Bandwidth Single J-FET Operational Amplifier-SOIC-8
ROHS3Compliant EAR99 LF351 NICKEL PALLADIUM GOLD op amp buffer circuit 5mm 0.02muA 15V 4000kHz
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8
OP AMP, HIGH SPEED, SINGLE, SO-8,VS 6 TO 32V, IS 1.4MA, VOS 3MV, IIB 20PA, IIO 5PA
Operational Amplifiers; LF351DT; STMICROELECTRONICS; 8; SO; 10 mV; 70 dB
Op Amp Single Wideband Amplifier ±16V 8-Pin SO N T/R
J-FET Op Amp, 1.4mA 16V/μs 15nV/rtHz@±15V 4MHz Shutdown 40mA 1-Ch 6V ±16V 3mV 20pA SOIC-8 SMD 1.75mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics