Analog Devices MAX4081TASA+

MAX4081 Series 76 V 150 kHz Voltage Current Sense Operational Amplifier - SOIC-8
$ 2.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4081TASA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
+103%

CAD Models

Download Analog Devices MAX4081TASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4081TASA+.

Related Parts

Analog DevicesMAX4081SASA+T
ROHS3Compliant EAR99 MAX4081 Matte Tin (Sn) op amp amplifier circuit 4.9mm 5muA 100muV 100dB
Analog DevicesMAX4081FASA
76V, High-Side, Current-Sense Amplifiers with Voltage Output | IC CURR SENSE 1 CIRCUIT 8SOIC
Analog DevicesMAX4081SASA+
ROHS3Compliant EAR99 MAX4081 Matte Tin (Sn) op amp amplifier circuit 4.9mm 5muA 100muV 150kHz
MicrochipMCP606-I/SN
Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP616-I/SN
Single Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead SOIC
Texas InstrumentsLMP2231BMAE/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices MAX4081TASA+ provided by its distributors.

MAX4081 Series 76 V 150 kHz Voltage Current Sense Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 MAX4081 Matte Tin (Sn) op amp buffer circuit 4.9mm 5muA 100muV 150kHz
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
CURRENT SENSE AMP, 150KHZ, NSOIC-8; No. of Amplifiers: 1 Amplifier; Input Bias Current: 5µA; Amplifier Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth: 150kHz; Supply Voltage Min: 4.5V; Supply Voltage Max: 76V; Input Offset Voltage: 100µV; CMRR: 124dB; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 1Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated