STMicroelectronics MC33171D

Operational Amplifier, 8 Func, 6500uV Offset-Max, BIPolar, PDSO1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC33171D.

SHENGYU ELECTRONICS

Datasheet5 pages15 years ago

IHS

Future Electronics

iiiC

CAD Models

Download STMicroelectronics MC33171D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
Stock
276,023
691,878
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
2.1 MHz
2.1 MHz
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
220 µA
220 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-02-24
LTD Date2013-08-24

Related Parts

STMicroelectronicsTL061IDT
TL061 Series 36 V 1 MHz Low Power JFET Single Operational Amplifier - SOIC-8
STMicroelectronicsUA741IDT
UA741 Series 40 V 1 MHz General Purpose Single Operational Amplifier - SOIC-8
STMicroelectronicsUA741CD
Integrated Circuit Operational Amplifier; CH:1; 1MHz; ±15V; 0+70 deg.C; SMD; SO8
Texas InstrumentsTL026CPSR
Single, 16V differential high-frequency amplifier with AGC 8-SO 0 to 70

Descriptions

Descriptions of STMicroelectronics MC33171D provided by its distributors.

Operational Amplifier, 8 Func, 6500uV Offset-Max, BIPolar, PDSO1
OP Amp Single GP ±22V/44V 8-Pin SO N Tube
IC OPAMP GP 1 CIRCUIT 8SOIC
Low consumption versus speed
Analog And Audio Systems
vpe: 100/tube/so8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics