Analog Devices MAX4051CSE+

Analogue Multiplexer / Demultiplexer, 8: 1, 1, 125 ohm, 2.7V to 8V, SOIC, 16
$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4051CSE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco

iiiC

Inventory History

3 month trend:
-36.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX4053CSE+T
Other Interface ICs; MAX4053CSE+T; ANALOG DEVICES; 16; 16 V; 2 V; SOIC
Analog DevicesMAX4051ACSE+
Analogue Multiplexer / Demultiplexer, 8:1, 1, 125 ohm, 2.7V to 8V, SOIC, 16
Analog DevicesMAX4053ACSE+
MAX4053A Series SPDT 8 V 125 Ohm Surface Mount Analog Switch - SOIC-16N
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16
Texas InstrumentsPCA9546ADW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Texas InstrumentsPCA9546ADWR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4051CSE+ provided by its distributors.

Analogue Multiplexer / Demultiplexer, 8:1, 1, 125 ohm, 2.7V to 8V, SOIC, 16
MAXIM INTEGRATED PRODUCTS MAX4051CSE+ IC, MUX 8CH SP, SMD, 4051, SOIC16
Analog Multiplexer Single 8:1 16-Pin SOIC N Tube
Low-Voltage, CMOS Analog Multiplexers/Switches
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
IC, MUX 8CH SP, SMD, 4051, SOIC16; Multiplexer Configuration:8:1; No. of Circuits:1Circuits; On State Resistance Max:125ohm; Supply Voltage Range:± 2.7V to ± 8V; Analogue Multiplexer Case:SOIC; No. of Pins:16Pins; Operat

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4051CSE+.