Analog Devices MAX3983UGK+D

VFQFN-68-EP(10X10) Adc/dac - Specialized Rohs
$ 82.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3983UGK+D.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Jameco

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

PIC18F Series 16 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - QFN-28
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube
MicrochipLAN9303-ABZJ
Ethernet Switch 3-Port 100Mbps 56-Pin QFN EP Tray / IC ETHER SW 3PORT 16BIT 56QFN
Active Programmable Delay Line 2-IN 0.011ns ABS 8.8ns MAX 24-Pin QFN EP Tube
3.3 V ECL 8-Bit Synchronous Binary Up Counter | IC UP COUNTER 8BIT BINARY 32-QFN
Clock/Data Fanout Buffer, 1:8 Differential, With Cml Outputs |Onsemi NB7L1008MMNG

Descriptions

Descriptions of Analog Devices MAX3983UGK+D provided by its distributors.

VFQFN-68-EP(10x10) ADC/DAC - Specialized ROHS
TELECOM CIRCUIT; Temperature Grade: OTHER; Terminal Form: NO LEAD; No. of Terminals: 68; Package Code: HVQCCN; Package Shape: SQUARE;
COPPER CABLE SIGNAL CONDITIONER, QFN-68; IC Function:Copper Cable Signal Conditioner; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Package Type:QFN; No. of Pins:68Pins; Operating Temperature Min:0°C; Operating Temp

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3983UGK-D