onsemi NB6L295MNG

Active Programmable Delay Line 2-IN 0.011ns ABS 8.8ns MAX 24-Pin QFN EP Tube
$ 18.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L295MNG.

IHS

Datasheet14 pages2 years ago

HQonline

Upverter

Inventory History

3 month trend:
-68.28%

CAD Models

Download onsemi NB6L295MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 18.02
$ 21.63
Stock
817,507
28,533,749
Authorized Distributors
6
6
Propagation Delay
18.2 ns
18.2 ns
Number of Taps
511
511
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-
Case/Package
QFN
QFN
Number of Pins
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Active Programmable Delay Line 2-IN 0.011ns ABS 8.5ns MAX 24-Pin QFN EP T/R
Clock Buffer, Driver, Fanout, 400 MHz, 6 Outputs, 3 V to 3.6 V, 24 Pins, QFN-EP
Texas InstrumentsCDCM1804RGET
1:3 LVPECL clock buffer & LVCMOS output & programmable divider 24-VQFN -40 to 85
Texas InstrumentsCDC421A106RGET
Clock Generator 35.4167MHz-IN 106.25MHz-OUT 24-Pin VQFN EP T/R
Texas InstrumentsCDC421125RGER
IC CLOCK GENERATOR 125MHZ 24-QFN / Clock Generator IC 125MHz 1 24-VFQFN Exposed Pad
Silicon LabSI5338A-B-GM
PLL Clock Generator Single 0.16MHz to 710MHz 24-Pin QFN

Descriptions

Descriptions of onsemi NB6L295MNG provided by its distributors.

Active Programmable Delay Line 2-IN 0.011ns ABS 8.8ns MAX 24-Pin QFN EP Tube
NB Series 3.3 V 3 GHz Dual Channel Programmable Clock/Data Delay - QFN-24
Active Delay Line, Programmable, 2-Func, 511-Tap, Complementary Output, ECL, QCC24
onsemi Delay Line 256 Taps Max Delay 8.8ns 24-Pin CML LVDS LVPECL In LVPECL LVCMOS LVTTL Out QFN
NB6L295MNG, DELAY LINE CIRCUIT, 256-TAPS 8.8NS 2-INPUT, 24-PIN QFN
LVPECL 2.375V~3.6V 6ns~17ns QFN-24-EP(4x4) Delay Lines ROHS
Dual Channel Programmable Delay Line with LVPECL Output
onsemi Delay Lines, 256, maximum delay8.8ns, 24Pin, CML、LVDS、LVPECLInput, LVPECL, LVCMOS, LVTTLoutput, QFNencapsulation
CLOCK/DATA DELAY, 2-CH, QFN-24;
IC DELAY LINE 512TAP PROG 24QFN
IC DLY LN 512 TAP PROG 24-VFQFN
CLOCK/DATA DELAY, 2-CH, QFN-24; Total Delay Time: 17ns; Delay Time per Tap: 3.2ns; No. of Taps: 511; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.6V; Digital IC Case: QFN; No. of Pins: 24Pins; Operating Temperature Min: -40
The NB6L295 is a Dual Channel Programmable Delay Chip designed primarily for Clock or Data de-skewing and timing adjustment. The NB6L295 is versatile in that two individual variable delay channels PD0 and PD1 can be configured in one of two operating modes a Dual Delay or an Extended Delay. In the Dual Delay Mode each channel has a programmable delay section which is designed using a matrix of gates and a chain of multiplexers. There is a fixed minimum delay of 3.2 ns per channel. The Extended Delay Mode amounts to the additive delay of PD0 plus PD1 and is accomplished with the Serial Data Interface MSEL bit set High. This will internally cascade the output of PD0 into the input of PD1. Therefore the Extended Delay path starts at the IN0/IN0 inputs flows through PD0 cascades to the PD1 and outputs through Q1/Q1. There is a fixed minimum delay of 6 ns for the Extended Delay Mode. The required delay is accomplished by programming each delay channel via a 3-pin Serial Data Interface described in the application section. The digitally selectable delay has an increment resolution of typically 11 ps with a net programmable delay range of either 0 ns to 6 ns per channel in Dual Delay Mode; or from 0 ns to 11.2 ns for the Extended Delay Mode. The Multi-Level Inputs can be driven directly by differential LVPECL LVDS or CML logic levels; or by single-ended LVPECL LVCMOS or LVTTL. A single enable pin is available to control both inputs. The SDI input pins are controlled by LVCMOS or LVTTL level signals. The NB6L295 LVPECL output contains temperature compensation circuitry. This device is offered in a 4 mm x 4 mm 24-pin QFN Pb-free package. The NB6L295 is a member of the ECLinPS MAX family of high performance products.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd