Microchip LAN9303-ABZJ

Ethernet Switch 3-Port 100Mbps 56-Pin QFN EP Tray / IC ETHER SW 3PORT 16BIT 56QFN
$ 5.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9303-ABZJ.

Microchip

Datasheet264 pages9 years ago
Datasheet6 pages24 years ago

Factory Futures

element14 APAC

Inventory History

3 month trend:
+55.82%

CAD Models

Download Microchip LAN9303-ABZJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.61
$ 7.22
$ 7.22
Stock
152,056
197,654
197,654
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
56
56
56
Data Rate
200 Mbps
-
-
Number of Transceivers
-
1
1
Number of Ports
3
3
3
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-08-03
Country of AssemblySingapore, Taiwan
Country of FabricationUnited States of America
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipLAN9303I-ABZJ
Ethernet Network Integrated Circuits; MICROCHIP; LAN9303I-ABZJ; 3 V - 3.6 V; I2C; 900 µm; QFN
Three port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII
NXP SemiconductorsJN5148/001,515
IC RF TXRX+MCU 802.15.4 56VFQFN / IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN
USB 2.0 Hub and Multi-Format Flash Media Controller with Dual SD Interfaces
AMIS Series 3.6 V 2.4 Kbps Surface Mount Power Line Carrier Modem - QFN-52
AMIS Series 3.6 V 2.4 Kbps Surface Mount Power Line Carrier Modem - QFN-52

Descriptions

Descriptions of Microchip LAN9303-ABZJ provided by its distributors.

Ethernet Switch 3-Port 100Mbps 56-Pin QFN EP Tray / IC ETHER SW 3PORT 16BIT 56QFN
Three Port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII
IC, ENET SWITCH, 3-PORT, 56VQFN; Data Rate: 200Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 56Pins; IC Interface Type: MII, RMII, Serial; Operati

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9303-ABZJ.
  • LAN9303/ABZJ
  • LAN9303ABZJ