onsemi NB7L1008MMNG

Clock/Data Fanout Buffer, 1: 8 Differential, With Cml Outputs |Onsemi NB7L1008MMNG
$ 10.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7L1008MMNG.

IHS

Datasheet11 pages2 years ago

HQonline

onsemi

Inventory History

3 month trend:
-77.91%

CAD Models

Download onsemi NB7L1008MMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MicrochipSY58031UMG
IC CLK BUFFER 1:8 6GHZ 32MLF / Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Tube
MicrochipSY89856UMG
Clock Buffer, Fanout, 2 GHz to 6 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
MicrochipSY89202UMG
Clock Buffer, Divider, Fanout 3 GHz to 8 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
Multiplexer, 7V Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, QCC32
Multiplexer, 7V Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, QCC32
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer

Descriptions

Descriptions of onsemi NB7L1008MMNG provided by its distributors.

Clock/Data Fanout Buffer, 1:8 Differential, With Cml Outputs |Onsemi NB7L1008MMNG
NB7L1008M Series 3.6 V 8 GHz Differential 1:8 Clock/Data Fanout Buffer - QFN-32
Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Tube
Low Skew Clock Driver, 7L Series, 8 True Output(s), 0 Inverted Output(s), QCC32
CLOCK/DATA FANOUT BUFFER, 1: 8, QFN-32; Clock IC Type: Fanout Buffer; Frequency: 8GHz; No. of Outputs: 8Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Clock IC Case Style: QFN; No. of Pins: 32Pins; Operating Temperat
2.375V~3.6V 8GHz QFN-32-EP(5x5) Clock Buffers, Drivers ROHS
The NB7L1008M is a high performance differential 1:8 Clock/Data fanout buffer. The NB7L1008M produces eight identical output copies of Clock or Data operating up to 6 GHz or 10.7 Gb/s respectively. As such the NB7L1008M is ideal for SONET GigE Fiber Channel Backplane and other Clock/Data distribution applications. The differential inputs incorporate internal 50-ohm termination resistors that are accessed through the VT pin. This feature allows the NB7L1008M to accept various logic standards such as LVPECL CML LVDS LVCMOS or LVTTL logic levels. The VREFAC reference output can be used to rebias capacitor-coupled differential or single-ended input signals. The 1:8 fanout design was optimized for low output skew applications. The NB7L1008M is a member of the GigaComm family of high performance clock products.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd