Analog Devices MAX395CWG+

Analog Switch Octal SPST 24-Pin SOIC W / IC SWITCH OCTAL SPST 24SOIC
$ 7.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX395CWG+.

Augswan

Datasheet16 pages30 years ago

Analog Devices

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX395EWG+
8 100Ω SPST(SPST)-Normal Open SOP-24-300mil Analog Switches / Multiplexers ROHS
Analog DevicesMAX349EWN+
Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers
Analog DevicesMAX350CWN+
Analog Multiplexer Dual 4:1 18-Pin SOIC W / IC MUX LV 8CH DUAL 4CH 18-SOIC
Texas InstrumentsPCA9555DWR
TEXAS INSTRUMENTS PCA9555DWRI/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SOIC
NXP SemiconductorsPCA9555D,112
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-SOIC-24
Texas InstrumentsPCA9539DWR
TEXAS INSTRUMENTS PCA9539DWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SOIC

Descriptions

Descriptions of Analog Devices MAX395CWG+ provided by its distributors.

Analog Switch Octal SPST 24-Pin SOIC W / IC SWITCH OCTAL SPST 24SOIC
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, 8-CH, WSOIC-24; IC Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2.7V to 16V, ± 2.7V to ± 8V; IC Case / Package:WSOIC; No. of Pins:24Pins; No. of Channels:8Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated