Analog Devices MAX350CWN+

Analog Multiplexer Dual 4: 1 18-Pin SOIC W / IC MUX LV 8CH DUAL 4CH 18-SOIC
$ 8.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX350CWN+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-63.49%

CAD Models

Download Analog Devices MAX350CWN+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX383CSE+T
MAX383 Series SPDT 8 V 35 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesMAX383ESE+T
Precision, Low-Voltage, SPST CMOS Analog Switch
Analog DevicesMAX4053AESE
IC MULTIPLEXER TRPL 2X1 16SOIC / Low-Voltage, CMOS Analog Multiplexers/Switches
MicrochipMCP2515-I/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP2515-E/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP2515T-I/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18

Descriptions

Descriptions of Analog Devices MAX350CWN+ provided by its distributors.

Analog Multiplexer Dual 4:1 18-Pin SOIC W / IC MUX LV 8CH DUAL 4CH 18-SOIC
Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers
ANALOGUE MULTIPLEXER, DUAL, 4:1, WSOIC18
IC SWITCH SP4T X 2 100OHM 18SOIC
SO-W SERIALLY CONTROLLED LOWVA
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 18; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated