Texas Instruments PCA9555DWR

TEXAS INSTRUMENTS PCA9555DWRI/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SOIC
$ 2.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9555DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages12 years ago
Datasheet40 pages14 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Mouser

element14

Farnell

Inventory History

3 month trend:
+164%

CAD Models

Download Texas Instruments PCA9555DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.367
$ 1.275
$ 1.275
Stock
281,254
214,274
214,274
Authorized Distributors
3
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
24
24
24
Interface
-
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

NXP SemiconductorsPCA9555D,112
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-SOIC-24
Texas InstrumentsPCA9539DWR
TEXAS INSTRUMENTS PCA9539DWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SOIC
Texas InstrumentsPCA9535DWR
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85
Texas InstrumentsPCA9548ADW
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SOIC -40 to 85
MicrochipMCP23S08-E/SO
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18
MicrochipMCP23008-E/SO
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18

Descriptions

Descriptions of Texas Instruments PCA9555DWR provided by its distributors.

TEXAS INSTRUMENTS PCA9555DWRI/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SOIC
10mA 25mA I2C, SMBus, 16-Bit, 2.3V to 5.5V, 400kHz, Yes, SOIC-24, SMD, 15.4mm × 7.5mm × 2.65mm
I/O EXPANDER, 16 BIT, 400KHZ, SOIC-24; Chip Configuration:16bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:24Pins; Packaging:Cut Tape

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9555DWR .
  • PCA9555DWR.