Texas Instruments PCA9539DWR

100μA 10mA 25mA I2C SMBus 16 2.3V 5.5V 400kHz SOIC-24 SMD, Adhesive Mount, 2.35mm H
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9539DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

Mouser

Farnell

Inventory History

3 month trend:
-9.97%

CAD Models

Download Texas Instruments PCA9539DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 0.96
$ 0.96
Stock
168,535
180,782
180,782
Authorized Distributors
2
3
3
Case/Package
SOIC
SOP
SOP
Number of Pins
24
24
24
Interface
-
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsPCA9555DWR
10mA 25mA I2C, SMBus, 16-Bit, 2.3V to 5.5V, 400kHz, Yes, SOIC-24, SMD, 15.4mm × 7.5mm × 2.65mm
NXP SemiconductorsPCA9555D,112
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-SOIC-24
Texas InstrumentsPCA9535DWR
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85
Texas InstrumentsPCA9548ADW
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SOIC -40 to 85
MicrochipMCP23S08-E/SO
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18
MicrochipMCP23008-E/SO
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18

Descriptions

Descriptions of Texas Instruments PCA9539DWR provided by its distributors.

100μA 10mA 25mA I2C SMBus 16 2.3V 5.5V 400kHz SOIC-24 SMD, Adhesive Mount, 2.35mm H
IC I/O EXPANDER I2C 16B 24SOIC / REMOTE 16-BIT I2C AND SMBus LOW-POWER I/O EXPANDER WITH INTERRUPT OUTPUT, RESET, AND CONFIGURATION REGISTERS
IC, I/O EXPANDER, 16BIT, 24SOIC; Configuration puce: 16bits; Fréquence de bus: 400kHz; Type d'interface CI: I2C, SM Bus; Tension, alimentation min.: 2.3V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SOIC; N
IC, I/O EXPANDER, 16BIT, 24SOIC; Chip Configuration:16bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:24Pins; No. of I/O's:16I/O's; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Supply Voltage Range:2.3V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9539DWR .
  • PCA9539DWR.