Analog Devices MAX393CPE+

Through Hole ROHS3Compliant SEPARATE OUTPUT Contains Lead Switch IC 72dB 9pF 9pF 35Ohm 2pC
$ 5.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX393CPE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-2.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX393EPE
Analog Switch Quad SPST 16-Pin PDIP N
Analog DevicesMAX399EPE
Through Hole Non-RoHS Compliant Multiplexer Obsolete Switch IC 75dB 11pF 20pF 100Ohm 2pC
Analog DevicesMAX398CPE
Analog Multiplexer Single 8:1 16-Pin PDIP N
NXP SemiconductorsPCF8574AP
REMOTE 8-BIT I/O EXPANDER FOR I2C-BUS Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDIP16
RenesasICL3222CPZ
RoHS Compliant SCHMITT TRIGGER 2001 CMOS (Type) 70C 500kbps 300ns 4.95mm
Analog DevicesADM3222AN
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18

Descriptions

Descriptions of Analog Devices MAX393CPE+ provided by its distributors.

Through Hole ROHS3Compliant SEPARATE OUTPUT Contains Lead Switch IC 72dB 9pF 9pF 35Ohm 2pC
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP16
Analog Switch Quad SPST 16-Pin PDIP N
Precision, Quad, SPST Analog Switches
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
PDIP PREC QUAD SPST ANALOG SWI
IC SW SPST-NO/NCX4 35OHM 16DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated