Analog Devices MAX393EPE

Analog Switch Quad SPST 16-Pin PDIP N
$ 3.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX393EPE.

SHENGYU ELECTRONICS

Datasheet13 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.55
$ 5.984
Stock
91,513
119,251
Authorized Distributors
1
3
Case/Package
DIP
PDIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
130 ns
Turn-Off Delay Time
-
75 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
15 V
Max Supply Current
-
1 µA
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
-
4
Number of Bits
-
4

Related Parts

Analog DevicesMAX393CPE+
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP16
Analog DevicesMAX399EPE
Through Hole Non-RoHS Compliant Multiplexer Obsolete Switch IC 75dB 11pF 20pF 100Ohm 2pC
Analog DevicesMAX398CPE
Analog Multiplexer Single 8:1 16-Pin PDIP N
NXP SemiconductorsPCF8574AP
REMOTE 8-BIT I/O EXPANDER FOR I2C-BUS Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDIP16
RenesasICL3222CPZ
RoHS Compliant SCHMITT TRIGGER 2001 CMOS (Type) 70C 500kbps 300ns 4.95mm
Analog DevicesADM3222AN
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX393EPE provided by its distributors.

Analog Switch Quad SPST 16-Pin PDIP N
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SW QUAD ANLG SPST PREC 16-DIP
IC SW SPST-NO/NCX4 35OHM 16DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated