Analog Devices MAX399EPE

Through Hole Non-RoHS Compliant Multiplexer Obsolete Switch IC 75dB 11pF 20pF 100Ohm 2pC
$ 3.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX399EPE.

Augswan

Datasheet20 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX399EPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.81
$ 5.7
Stock
152,328
156,224
Authorized Distributors
1
1
Case/Package
DIP
PDIP
-3db Bandwidth
-
-
Propagation Delay
150 ns
-
Turn-On Delay Time
500 ns
-
Turn-Off Delay Time
400 ns
-
Min Supply Voltage
3 V
-
Max Supply Voltage
15 V
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Related Parts

Analog DevicesMAX398CPE
Analog Multiplexer Single 8:1 16-Pin PDIP N
Analog DevicesMAX4518CPD
Analog Multiplexer Single 4:1 14-Pin PDIP N
Analog DevicesMAX4051EPE+
Analog Multiplexer Single 8:1 16-Pin PDIP N Tube
Analog DevicesLTC1390CN#PBF
IC MULTIPLEXER 8X1 16DIP / Analog Multiplexer Single 8:1 16-Pin PDIP N Tube
Analog DevicesLTC1391CN#PBF
8-Channel Analog Multiplexer with Cascadable Serial Interface
Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 68dB 1.8kOhm -15V 1000ns

Descriptions

Descriptions of Analog Devices MAX399EPE provided by its distributors.

Through Hole Non-RoHS Compliant Multiplexer Obsolete Switch IC 75dB 11pF 20pF 100Ohm 2pC
IC MULTIPLEXER DUAL 4X1 16DIP / 2 Circuit IC Switch 4:1 100Ohm 16-PDIP
Analog Multiplexer CMOS Dual 4-Channel 3V to 15V 16-Pin PDIP
IC SWITCH SP4T X 2 100OHM 16DIP
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated