Analog Devices MAX379CPE+

8-Channel, High-Voltage, Fault-Protected Multiplexers
$ 40.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX379CPE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+401%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX378CPE+
8-Channel, High-Voltage, Fault-Protected Multiplexers
Analog DevicesMAX4617CPE+
Single-Ended Multiplexer, 1 Func, 8 Channel, BICMOS, PDIP16
Analog DevicesMAX359CPE+
MAX359 Series 18 V 1.8 kOhm 4 Channel (2 x 8:1) SMT Mux/Demux - SOIC-16
HI-508A Series ± 15 V 1.8 kOhm 8 x 1 Through Hole CMOS Analog MUXs - DIP-16
HI-508A Series ± 15 V 180 Ohm 8 x 1 Through Hole CMOS Analog MUXs - PDIP-16
RenesasHI1-0508-2
Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers

Descriptions

Descriptions of Analog Devices MAX379CPE+ provided by its distributors.

8-Channel, High-Voltage, Fault-Protected Multiplexers
PDIP-16 Analog Switches / Multiplexers ROHS
Analog Multiplexer Dual 4:1 16-Pin PDIP N
Through Hole Not Qualified ROHS3Compliant DIFFERENTIAL MULTIPLEXER Switch IC 68dB 5pF 12pF 3.5kOhm -18V
IC SWITCH SP4T X 2 3.5KOHM 16DIP
PDIP 8-CHL HIGHVAGE FAULT-PROT
MAX379CPE+, Multiplexer Switch ICs
ANALOG MULTIPLEXERS/DEMULTIPLEXERS;
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated