Analog Devices MAX378CPE+

8-Channel, High-Voltage, Fault-Protected Multiplexers
$ 40.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX378CPE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX378CPE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDG508ACJ+
DG508 Series 18 V 450 Ohm 1 Channel (1 x 8:1) Through Hole Mux/Demux - PDIP-16
Analog DevicesMAX4051ACPE+
Analog Multiplexer Single 8:1 16-Pin PDIP N / IC MULTIPLEXER 8X1 16DIP
Analog DevicesMAX354EPE+
PDIP-16 Analog Switches / Multiplexers ROHS
Analog DevicesLTC1390CN#PBF
IC MULTIPLEXER 8X1 16DIP / Analog Multiplexer Single 8:1 16-Pin PDIP N Tube
Analog DevicesLTC1391CN#PBF
Analogue Mux, 1-Ch, 70Deg C, Pdip-16 Rohs Compliant: Yes |Analog Devices, Inc. LTC1391CN#PBF
RenesasHI1-0508-5
Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 68dB 400Ohm -15V 75C

Descriptions

Descriptions of Analog Devices MAX378CPE+ provided by its distributors.

8-Channel, High-Voltage, Fault-Protected Multiplexers
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Analog Multiplexer, Single, 8:1, Dip-16; Multiplexer Configuration:8:1; No. Of Circuits:1Circuits; On State Resistance Max:3.5Kohm; Supply Voltage Range:9V To 22V, ± 4.5V To ± 18V; Analogue Multiplexer Case:Dip; No. Of Pins:16Pins; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX378CPE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated