Analog Devices MAX359CPE+

MAX359 Series 18 V 1.8 kOhm 4 Channel (2 x 8: 1) SMT Mux/Demux - SOIC-16
$ 11.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX359CPE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Future Electronics

ShanghaiCT

iiiC

Inventory History

3 month trend:
-16.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4617CPE+
Single-Ended Multiplexer, 1 Func, 8 Channel, BICMOS, PDIP16
Analog DevicesMAX4619CPE+
High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX338CPE+
8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers
HI-508A Series ± 15 V 1.8 kOhm 8 x 1 Through Hole CMOS Analog MUXs - DIP-16
HI-508A Series ± 15 V 180 Ohm 8 x 1 Through Hole CMOS Analog MUXs - PDIP-16
Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 68dB 1.8kOhm -15V 1000ns

Descriptions

Descriptions of Analog Devices MAX359CPE+ provided by its distributors.

MAX359 Series 18 V 1.8 kOhm 4 Channel (2 x 8:1) SMT Mux/Demux - SOIC-16
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL EXTENDED; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
ANALOGUE MUX, DUAL, 4:1, DIP-16; IC Function:Analog Multiplexer; Power Supply Type:Dual Supply; Supply Voltage Range:± 4.5V to ± 18V; IC Case / Package:DIP; No. of Pins:16Pins; No. of Channels:2Channels; On Resistance Typ:1.5kohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated