Analog Devices MAX3656ETG+

Surface Mount MAX3656 EAR99 BIPOLAR laser driver -40C~85C 85mA 4.1mm 3.3V
$ 4.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3656ETG+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Farnell

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX3656ETG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3656ETG+.

Related Parts

MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
MicrochipUSB3343-CP
Enhanced Single Supply Hi-Speed USB ULPI Transceiver; 24 VQFN 4x4x0.9mm TRAY
Texas InstrumentsSN65LVPE502ARGER
1st generation dual channel USB 3.0 redriver 24-VQFN -40 to 85
MicrochipMIC3001GML-TR
MIC3001 Series 3.6V 10 Gbps FOM Management IC with Internal Calibration - QFN-24
Analog DevicesMAX3646ETG+
155Mbps to 622Mbps SFF/SFP Laser Driver with Extinction Ratio Control
STMicroelectronicsLED1642GWQTR
LED1642GW Series 16 Channel 3 to 40 mA 30 MHz Surface Mount LED Driver - QFN-24

Descriptions

Descriptions of Analog Devices MAX3656ETG+ provided by its distributors.

Surface Mount MAX3656 EAR99 BIPOLAR laser driver -40C~85C 85mA 4.1mm 3.3V
155Mbps to 2.5Gbps Burst-Mode Laser Driver
Laser Driver 2.5Gbps 1-CH 24-Pin TQFN EP
TQFN-24(4x4) Laser Drivers ROHS
LASER DRIVER, 155~2.5GBPS, 24QFN
IC LASR DRVR 2.5GBPS 3.6V 24TQFN
LASER DRIVER, 155~2.5GBPS, 24QFN; Laser Driver Type:Laser Diode; Supply Current:40mA; Bias Current:70mA; Modulation Current:85mA; Data Rate:2.5Gbps; Supply Voltage Range:3V to 3.6V; Driver Case Style:TQFN-EP; No. of Pins:24; SVHC:No SVHC (20-Jun-2011); Base Number:3656; Device Type:LED; No. of Drivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Package / Case:TQFN-EP; Supply Current Max:70mA; Supply Voltage Max:3.3V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3656ETG+.
  • MAX3656ETG+..