Analog Devices MAX3491EPD+

Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N / IC TXRX RS485/422 10MBPS 14DIP
$ 6.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3491EPD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN75LBC180N
Low-Power Differential Line Driver And eceiver Pair 14-PDIP 0 to 70
Texas InstrumentsSN65LBC180N
Low-Power Differential Line Driver And eceiver Pair 14-PDIP -40 to 85
Analog DevicesMAX3291EPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N
Texas InstrumentsSN65LBC180AN
Low-Power Differential Line Driver And eceiver Pair 14-PDIP -40 to 85
Analog DevicesMAX491EPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N
Analog DevicesMAX13083EEPD+
EAR99 MAX13083E Tube RS422RS485 interface transceiver 5V 1.8mA 4.572mm 200ns

Descriptions

Descriptions of Analog Devices MAX3491EPD+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N / IC TXRX RS485/422 10MBPS 14DIP
3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers
transceiver 10Mbps 1/1 PDIP-14 RS-485/RS-422 ICs ROHS
EAR99 MAX3491 Tube RS422RS485 interface receiver 3.3V 0.000002A 4.572mm 90ns
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
RS422/RS485 TXRX, 10MBPS, 3.6V, DIP-14; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:DIP; No. of Pins:14Pins; Operati
RS422/RS485 TXRX, 10MBPS, 3.6V, DIP-14; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:10Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated