Texas Instruments SN65LBC180N

Low-Power Differential Line Driver And eceiver Pair 14-PDIP -40 to 85
$ 4.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC180N.

Newark

Datasheet25 pages11 years ago
Datasheet25 pages11 years ago
Datasheet25 pages13 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments SN65LBC180N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.792
$ 5.015
Stock
209,500
136,224
Authorized Distributors
4
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-485
RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LBC180N.

Related Parts

Texas InstrumentsSN75LBC180N
Low-Power Differential Line Driver And eceiver Pair 14-PDIP 0 to 70
Texas InstrumentsSN75LBC180AN
Low-Power Differential Line Driver and eceiver Pair 14-PDIP 0 to 70
Analog DevicesADM489AN
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N
Texas InstrumentsSN75LBC175N
Quadruple Low-Power Differential Line eceiver 16-PDIP 0 to 70
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver

Descriptions

Descriptions of Texas Instruments SN65LBC180N provided by its distributors.

Low-Power Differential Line Driver And eceiver Pair 14-PDIP -40 to 85
IC TRANSCEIVER FULL 1/1 14DIP "1/1 Transceiver Full RS422, RS485 14-PDIP"
Single Transmitter/Receiver RS-485, 14-Pin PDIP, Tube
RS-485 Interface ICs LP Diff Pairs
RS-485 TRANSCEIVER, 5.25V, DIP-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.