What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX13083EEPD+

EAR99 MAX13083E Tube RS422RS485 interface transceiver 5V 1.8mA 4.572mm 200ns

$ 4.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13083EEPD+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Ciiva

element14

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Analog DevicesMAX3073EEPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N / IC TXRX RS485/422 14-DIP
Analog DevicesMAX3073EAPD+
EAR99 Tube Matte Tin (Sn) RS-422RS-485 interface receiver 3.3V 1.5mA 4.572mm 200ns
Texas InstrumentsSN75LBC180N
Low-Power Differential Line Driver And eceiver Pair 14-PDIP 0 to 70
Texas InstrumentsSN65LBC180N
Low-Power Differential Line Driver And eceiver Pair 14-PDIP -40 to 85
Texas InstrumentsSN65LBC180AN
Low-Power Differential Line Driver And eceiver Pair 14-PDIP -40 to 85
Analog DevicesMAX491EPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX13083EEPD+ provided by its distributors.

EAR99 MAX13083E Tube RS422RS485 interface transceiver 5V 1.8mA 4.572mm 200ns
+5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers
transceiver 250Kbps 1/1 PDIP-14 RS-485/RS-422 ICs ROHS
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
IC, RS422/RS485 TRANSCEIVER, 5.5V, DIP14; IC, RS422/RS485 TRANSCEIVER, 5.5V, DIP14; Device Type:Line Driver / Receiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:DIP; No. of Pins:14

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated