Texas Instruments SN75LBC180N

Low-Power Differential Line Driver And eceiver Pair 14-PDIP 0 to 70
$ 5.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC180N.

Newark

Datasheet25 pages11 years ago
Datasheet24 pages13 years ago
Datasheet24 pages15 years ago
Datasheet23 pages16 years ago

Texas Instruments

Mouser

Farnell

element14 APAC

Inventory History

3 month trend:
-24.69%

CAD Models

Download Texas Instruments SN75LBC180N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.015
$ 4.792
Stock
136,224
209,500
Authorized Distributors
4
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-485
RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LBC180N
Low-Power Differential Line Driver And eceiver Pair 14-PDIP -40 to 85
Texas InstrumentsSN65LBC180AN
Low-Power Differential Line Driver And eceiver Pair 14-PDIP -40 to 85
Analog DevicesADM489ANZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
Analog DevicesADM489AN
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N
Texas InstrumentsSN75LBC173AN
5A991.B 75LBC173 Tube RS422RS485 interface receiver 5V 0.0001A 951.693491mg 12ns
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN75LBC180N provided by its distributors.

Low-Power Differential Line Driver And eceiver Pair 14-PDIP 0 to 70
EAR99 75LBC180 Tube RS422RS485 interface transceiver 5V 5mA 927.99329mg 33ns
Diff Line Driv/Rcvr, Rs485, Dip-14; Device Type:Differential Line Driver/Receiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75LBC180N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75LBC180N .
  • SN75LBC180N.