Texas Instruments SN65LBC180AN

Low-Power Differential Line Driver And eceiver Pair 14-PDIP -40 to 85
$ 6.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC180AN.

Newark

Datasheet20 pages11 years ago
Datasheet21 pages9 years ago
Datasheet21 pages10 years ago
Datasheet20 pages12 years ago
Datasheet20 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments SN65LBC180AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.306
$ 4.075
$ 4.075
Stock
151,146
145,758
145,758
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
30 Mbps
25 Mbps
25 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LBC180AN.

Related Parts

Texas InstrumentsSN75LBC180AN
Low-Power Differential Line Driver and eceiver Pair 14-PDIP 0 to 70
Texas InstrumentsSN75LBC180N
Low-Power Differential Line Driver And eceiver Pair 14-PDIP 0 to 70
Analog DevicesADM489ANZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
Analog DevicesADM489AN
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N
Texas InstrumentsSN75LBC173AN
5A991.B 75LBC173 Tube RS422RS485 interface receiver 5V 0.0001A 951.693491mg 12ns
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN65LBC180AN provided by its distributors.

Low-Power Differential Line Driver And eceiver Pair 14-PDIP -40 to 85
IC TRANSCEIVER FULL 1/1 14DIP "1/1 Transceiver Full RS422, RS485 14-PDIP"
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP14
transceiver 30Mbps 1/1 PDIP-14 RS-485/RS-422 ICs ROHS
Single Transmitter/Receiver RS-485 14-Pin PDIP Tube
RS-485 Interface ICs LP Diff Pairs
TRANSCEIVER DIFF, 65LBC180, PDIP14; Data Rate:30Mbps; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:65; IC Generic Number:65LBC180; Interface Type:RS485; Line / Bus Driver / Receiver / Transceiver Type:Differential Line Driver / Receiver; No. of Channels:1; No. of Drivers:1; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PDIP; Supply Current:8.5mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.