FTDI FT311D-32L1C-R

Full Speed USB Android Host IC USB 1.1/USB 2.0 3.3V T/R 32-Pin LQFP
$ 4.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT311D-32L1C-R.

IHS

Datasheet37 pages7 years ago

HQonline

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.50%

CAD Models

Download FTDI FT311D-32L1C-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IC USB HOST CTRL 32-LQFP / USB Controller USB 2.0 UART Interface 32-LQFP (7x7)
Texas InstrumentsTUSB2036VF
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Texas InstrumentsTUSB2046BVF
4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70
Texas InstrumentsTUSB2036VFR
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Analog DevicesMAX3420EECJ+T
USB Peripheral Controller with SPI Interface

Descriptions

Descriptions of FTDI FT311D-32L1C-R provided by its distributors.

Full Speed USB Android Host IC USB 1.1/USB 2.0 3.3V T/R 32-Pin LQFP
FT311D-32L1C-R, USB CONTROLLER, USB 1.1, USB 2.0, 3.3 V DC, 32-PIN LQFP
Full Speed USB Host Controller for Android Open Accessories, -40 to 85 °C, RoHS
FTDI SCT
USB Android Host IC | IC USB ANDROID HOST CTRL LQFP-32
IC, USB HOST, ANDROID CONN, 32-LQFP; USB IC Type: USB Host Controller / Android Host; USB Standard: USB 1.1, 2.0; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Interface Case Style: LQFP; No. of Pins: 32Pins; Data Rate

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D