Analog Devices MAX339ESE+

MAX339 Series 30V 650 Ohm 4 Channel (2 x 8: 1) Surface Mount Mux/Demux - SOIC-16
$ 8.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX339ESE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-22.84%

CAD Models

Download Analog Devices MAX339ESE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX338CSE+
8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers
Analog DevicesMAX339CSE+
MAX339 Series 30 V 650 Ohm 4 Channel (2 x 8:1) Surface Mount Mux/Demux - SOIC-16
Analog DevicesMAX338CSE+T
MAX338 Series 20 V 400 Ohm 1 Channel (1 x 8:1) SMT Mux/Demux - SOIC-16N
RenesasDG408DYZ-T
DG408 Series 8 Channel (1 x 8:1) 40 Ohm CMOS Analog Multiplexer - SOIC-16
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 68dB 400Ohm 22V 250ns
RenesasDG409DYZ-T
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 75dB 100Ohm 20V 150ns

Descriptions

Descriptions of Analog Devices MAX339ESE+ provided by its distributors.

MAX339 Series 30V 650 Ohm 4 Channel (2 x 8:1) Surface Mount Mux/Demux - SOIC-16
8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers
Analog Multiplexer Dual 4:1 16-Pin SOIC N
ANALOGUE MUX, DUAL, 4:1, NSOIC-16
IC SWITCH SP4T X 2 400OHM 16SOIC
IC MULTIPLEXER DUAL 4X1 16SOIC
4-CHANNEL DIFFERENTIAL MULTIPLEXER PDSO16
SO-N 8-CHL/DUAL 4-CHL LOW-LEAK
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated