Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas DG408DYZ-T

Renesas Electronics Multiplexer, SOIC Package, 16-Pin, Multiplexer, 8-Channel Demux
$ 2.27
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG408DYZ-T.

Integrated Device Technology

Datasheet17 pages27 years ago
Datasheet17 pages27 years ago

Renesas

IHS

Newark

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.00 - Jun 13, 2006
Verification

Inventory History

3 month trend:
-96.15%

Alternate Parts

Price @ 1000
$ 2.27
$ 2.224
$ 2.224
Stock
352,675
271,275
271,275
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
250 ns
250 ns
250 ns
Turn-On Delay Time
150 ns
150 ns
150 ns
Turn-Off Delay Time
150 ns
150 ns
150 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
20 V
20 V
Max Supply Current
2 mA
2 mA
2 mA
Min Operating Temperature
-45 °C
-45 °C
-45 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

RenesasDG409DYZ-T
IC SWITCH SP4T X 2 100OHM 16SOIC 2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Analog DevicesMAX4581CSE+T
Analog Multiplexer/Demultiplexer, 8:1, 1 Circuit, 80 ohm, 2V to 12V,2V to6V Supply, NSOIC-16
Texas InstrumentsPCA9546ADW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Texas InstrumentsPCA9546ADWR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Texas InstrumentsPCA9546ADWG4
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
NXP SemiconductorsPCA8550D,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Renesas DG408DYZ-T provided by its distributors.

Renesas Electronics Multiplexer, SOIC Package, 16-Pin, Multiplexer, 8-Channel Demux
DG408 Series 8 Channel (1 x 8:1) 40 Ohm CMOS Analog Multiplexer - SOIC-16
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 75dB 100Ohm 20V 250ns
Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers
IC, ANALOG MULTIPLEXER; No. of Circuits:1; Supply Current:200µA; On State Resist
IC MUX 8:1 100OHM 16SOIC 1 Circuit IC Switch 8:1 100Ohm 16-SOIC
SOIC-16_150mil Analog Switches / Multiplexers ROHS
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
IC, ANALOG MULTIPLEXER - More Details

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG408DYZT