What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX339CSE+

MAX339 Series 30 V 650 Ohm 4 Channel (2 x 8: 1) Surface Mount Mux/Demux - SOIC-16

$ 9.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX339CSE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+57.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Analog DevicesMAX338CSE+T
MAX338 Series 20 V 400 Ohm 1 Channel (1 x 8:1) SMT Mux/Demux - SOIC-16N
Analog DevicesMAX338CSE+
8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers
Analog DevicesMAX338ESE+
Analogue Multiplexer / Demultiplexer, 8:1, 1, 400 ohm, 4.5V to 30V, 4.5V to 20V, NSOIC, 16
RenesasDG409DYZ-T
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 75dB 100Ohm 20V 150ns
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 400Ohm 22V 250ns 75C
Analog DevicesADG439FBRZ-REEL
Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX339CSE+ provided by its distributors.

MAX339 Series 30 V 650 Ohm 4 Channel (2 x 8:1) Surface Mount Mux/Demux - SOIC-16
8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers
400Ω 2 (SP4T) SOIC-16 Analog Switches / Multiplexers ROHS
Analog Multiplexer Dual 4:1 16-Pin SOIC N Tube
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
ANALOGUE MUX, DUAL, 4:1, NSOIC-16
IC SWITCH SP4T X 2 400OHM 16SOIC
IC MULTIPLEXER DUAL 4X1 16SOIC
SO-N 8-CHL/DUAL 4-CHL LOW-LEAK
ANALOGUE MUX, DUAL, 4: 1, NSOIC-16; Multiplexer Configuration: 4: 1; No. of Circuits: 2Circuits; On State Resistance Max: 650ohm; Supply Voltage Range: 4.5V to 30V, ± 4.5V to ± 20V; Analogue Multiplexer Case: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated