What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX338CSE+T

MAX338 Series 20 V 400 Ohm 1 Channel (1 x 8: 1) SMT Mux/Demux - SOIC-16N
$ 8.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX338CSE+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

iiiC

_legacy Avnet

Inventory History

3 month trend:
-2.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX338ESE+
Analogue Multiplexer / Demultiplexer, 8:1, 1, 400 ohm, 4.5V to 30V, 4.5V to 20V, NSOIC, 16
Analog DevicesDG408CY+
Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers
Analog DevicesDG409DY+T
DG409 Series 30V 100 Ohm 2 Channel (2 x 4:1) Multiplexer/Demultiplexer - DIP-16
RenesasDG409DYZ-T
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 75dB 100Ohm 20V 150ns
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 400Ohm 22V 250ns 75C
Analog DevicesADG439FBRZ-REEL
4 450Ω Single Pole Four Throw (SP4T) SOIC-16 Analog Switches, Multiplexers ROHS

Descriptions

Descriptions of Analog Devices MAX338CSE+T provided by its distributors.

MAX338 Series 20 V 400 Ohm 1 Channel (1 x 8:1) SMT Mux/Demux - SOIC-16N
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE MULTIPLEXER, SINGLE, 8:1, NSOIC; IC Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:4.5V to 30V, ± 4.5V to ± 20V; IC Case / Package:NSOIC; No. of Pins:16Pins; Switch Configuration:- RoHS Compliant: Yes
ANALOGUE MULTIPLEXER, SINGLE, 8: 1, NSOIC; Multiplexer Configuration: 8: 1; No. of Circuits: 1Circuits; On State Resistance Max: 400ohm; Supply Voltage Range: 4.5V to 30V, ± 4.5V to ± 20V; Analogue Multiplexer Case: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX338CSE-T
  • MAX338CSET