Analog Devices MAX3302EETI+T

EAR99 MAX3302 Tape & Reel (TR) USB 2.0 interface receiver 4.5V 2mA 4mm 30ns
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3302EETI+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Full Speed/High Speed Tetra Hub Controller USB 2.0 3.3V/5V Tray 28-Pin QFN EP
Texas InstrumentsTUSB2040AN
Tube R-PDIP-T28 TIN LEAD Obsolete interface controller 3.3V 36.32mm 70C
Texas InstrumentsTUSB2046BIRHBT
4-port USB 2.0 12-Mbps USB full-speed hub 32-VQFN -40 to 85
Texas InstrumentsTUSB2036VF
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Full Speed USB to parallel FIFO Interface USB 1.1/USB 2.0 5V T/R 24-Pin SSOP
Low Speed/Full Speed USB Controller USB 2.0 3.3V Tray 32-Pin QFN EP

Descriptions

Descriptions of Analog Devices MAX3302EETI+T provided by its distributors.

EAR99 MAX3302 Tape & Reel (TR) USB 2.0 interface receiver 4.5V 2mA 4mm 30ns
First ±15kV ESD-Protected USB On-the-Go Transceiver and Charge Pump
Ciiva
USB Transceiver 1TX 1RX 12Mbps 28-Pin TQFN EP T/R
USB On-the-Go Transceivers and Charge Pumps
IC TRANSCEIVER FULL 1/1 28TQFN
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3302EETIT