FTDI FT240XS-R

Full Speed USB to parallel FIFO Interface USB 1.1/USB 2.0 5V T/R 24-Pin SSOP
$ 2.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT240XS-R.

IHS

Datasheet37 pages5 years ago

SHENGYU ELECTRONICS

HQonline

TME

Inventory History

3 month trend:
-19.06%

CAD Models

Download FTDI FT240XS-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2012-02-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

MicrochipMCP2210T-I/SS
USB to SPI Protocol Converter with GPIO SPI Interface, 5V Automotive, 20-Pin SSOP T/R

Descriptions

Descriptions of FTDI FT240XS-R provided by its distributors.

Full Speed USB to parallel FIFO Interface USB 1.1/USB 2.0 5V T/R 24-Pin SSOP
USB to Parallel FIFO Interface, 1MByte/s, 1.8 to 3.3V, -40 to 85°C, RoHS
FTDI SCT
I/F, USB2.0 FS TO 8BIT FIFO, 24SSOP; USB IC Type: USB-FIFO; USB Standard: USB 2.0; Supply Voltage Min: 2.97V; Supply Voltage Max: 5.5V; Interface Case Style: SSOP; No. of Pins: 24Pins; Data Rate: 1Mbps; No. of Ports: -; Operatin

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D