Infineon CY7C65642-28LTXC

Full Speed/High Speed Tetra Hub Controller USB 2.0 3.3V/5V Tray 28-Pin QFN EP
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C65642-28LTXC.

IHS

Datasheet40 pages22 years ago

Newark

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
-5.94%

CAD Models

Download Infineon CY7C65642-28LTXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-07-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 5V Tray 28-Pin QFN EP
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 3.3V/5V Tray 28-Pin QFN EP
Low Speed/Full Speed USB Controller USB 2.0 3.3V Tray 32-Pin QFN EP
Usb Interface, Usb Controller, Usb 2.0, 4 V, 5.5 V, Qfn, 28 Rohs Compliant: Yes
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
Texas InstrumentsTUSB2046BIRHBR
4-port USB 2.0 12-Mbps USB full-speed hub 32-VQFN -40 to 85

Descriptions

Descriptions of Infineon CY7C65642-28LTXC provided by its distributors.

Full Speed/High Speed Tetra Hub Controller USB 2.0 3.3V/5V Tray 28-Pin QFN EP
CY7C65642 Tray 1996 I2C SPI interface controller 3.15V~5.25V 700mum 88.7mA 12Mbps
USB 2.0 Hub Controller 28-Pin QFN EP Tube
HX2VL – Very Low Power USB 2.0 TetraHub Controller
USB Interface IC TetraHub Ctrl USB2.0
UNIVERSAL SERIAL BUS CONTROLLER
OPTOISO 5KV OPEN COLLECTOR 6SMD
USB HUB CONTROLLER, 4 PORT, QFN-28; USB IC Type:USB Hub Controller; USB Standard:USB 2.0; Supply Voltage Min:3.15V; Supply Voltage Max:3.6V; Interface Case Style:QFN; No. of Pins:28Pins; Data Rate:-; No. of Ports:4 Port; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017); USB Type:USB Hub Controller

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C65642-28LTXC.
  • CY7C6564228LTXC
  • SP005670391