Texas Instruments TUSB2040AN

USB Transceiver 4TR 12Mbps 28-Pin PDIP
$ 2.183

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB2040AN.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.183
$ 1.8
Stock
163,268
150,282
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Mount
-
-
Number of Pins
28
-
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Interface
-
-
Data Rate
12 Mbps
-
Number of Ports
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TUSB2040AN provided by its distributors.

USB Transceiver 4TR 12Mbps 28-Pin PDIP
4-Port USB Hub 28-PDIP
4 Port Serial USB Interface ICs
MICROPROCESSOR CIRCUIT, CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.